Hi-Force Hydraulic Cylinder Seal Kit HPS5TP1-K

  • RS Stock No. 808-208
  • Mfr. Part No. HPS5TP1-K
  • Manufacturer Hi-Force
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Seal Kits

//media.rs-online.com/t_line/L808056-01.gif

Low Height Cylinders

High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3:1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps
Maintenance seal kits are available separately

Warning

  • Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Specifications
Attribute Value
Manufacturer Series HPS
For Use With HPS5TP1-K
Discontinued product