- RS Stock No.:
- 134-7046
- Mfr. Part No.:
- ZRE-A01-D1
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 134-7046
- Mfr. Part No.:
- ZRE-A01-D1
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
CETOP 03 Pilot Operated Check Valve
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Features and Benefits
Mountable in any position
High flow capacity
DIN 24340 A06/ ISO 4401 / NFPA D03 Mounting interface
1.2 bar opening pressure
Pilot opening ratio (pilot to main) 1:6
MTTF 150 years
Applications
Suitable for general and industrial hydraulic applications and machine tooling.
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
Specifications
Attribute | Value |
---|---|
Cracking Pressure | 1.2bar |
Maximum Flow Rate | 60L/min |
Manufacturer Series | ZRE |
CETOP Mounting | CETOP 3 |
Single/Double | Single |
Maximum Operating Pressure | 350 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |