Parker Single CETOP Mounting Hydraulic Check Valve ZRD-AZ01-S0-D1

  • RS Stock No. 134-7031
  • Mfr. Part No. ZRD-AZ01-S0-D1
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CETOP 03 Check Valves

Sandwich design check valves from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).

Features and Benefits

• Mountable in any position • High flow capacity
• DIN 24340 A6 / ISO 4401 / NFPA D03 Mounting interface
• 0.7 bar opening pressure
• MTTF 150 years

Check Valves

These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.

Specifications
Attribute Value
Manufacturer Series ZRD
CETOP Mounting CETOP 3
Single/Double Single
Cracking Pressure 0.7bar
Maximum Operating Pressure 350 bar
Maximum Flow Rate 80L/min
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 620.92
(exc. GST)
$ 683.01
(inc. GST)
units
Per unit
1 +
$620.92
Related Products
Double union ends with plain bore for solvent ...
Description:
Double union ends with plain bore for solvent cement jointing Vibration free even at high velocity.
These CETOP mounting flow control check valves are ...
Description:
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity. Pilot operated ...
A range of CETOP mounting flow control valves ...
Description:
A range of CETOP mounting flow control valves for limiting the flow of hydraulic fluid to actuators They operate using mineral oils (HL, HLP) to DIN 51 524 with a viscosity range of 10 to 800mm²/s. For vertical stacking assemblies ...
A pilot operated sandwich design check valve from ...
Description:
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows ...