Parker Hydraulic Bulkhead Compression Tube Fitting M14 x 1.5 Made From Chromium Free Zinc Plated Steel
- RS Stock No.:
- 110-567
- Mfr. Part No.:
- SV08LCF
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 110-567
- Mfr. Part No.:
- SV08LCF
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Straight Bulkhead
The Ermeto DIN tube to tube hydraulic tube fittings from Parker are leak free and can work under high pressures. With a basic function, they provide trouble free and reliable functioning of the hydraulic system
Features and Benefits
High corrosion resistance
High pressure: Up to 800 bar (S series) and 500 bar (L series)
Easy and speedy assembly
Over-tightening protection
Multifunctional ring geometry
High pressure: Up to 800 bar (S series) and 500 bar (L series)
Easy and speedy assembly
Over-tightening protection
Multifunctional ring geometry
Product Application Information
Can be used in mobile hydraulics for drive units and hydraulic systems, also ideal for use in gas pipelines.
Due to the bulkheads unique internal geometry, it can be used for a broad range of applications in many markets.
Due to the bulkheads unique internal geometry, it can be used for a broad range of applications in many markets.
Automotive
Defence
Energy
Environment
Industrial
Infrastructure
Machine tools
Material handling
Mobile
Oil and gas
Power generation
Process
Transportation
Water
Defence
Energy
Environment
Industrial
Infrastructure
Machine tools
Material handling
Mobile
Oil and gas
Power generation
Process
Transportation
Water
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
The Parker Bulkhead specifically designed for Ermeto DIN tube to tube high pressure hydraulic tube fitting and pre assembled with nut and EO-PSR cutting ring. EO-PSR Ermeto original progressive Stop Ring fitting produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units.
Fast and safe assembly
Over tightening protection
Compliance to ISO 8434
Over tightening protection
Compliance to ISO 8434
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Hydraulic Fitting Type | Hydraulic Bulkhead Compression Tube Fitting |
Material | Steel |
Finish | Chromium Free Zinc Plated |
Connector A - Gender | Male |
Maximum Operating Pressure | 500 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |