Analog Devices Evaluation Board for AD5110

  • RS Stock No. 803-1361
  • Mfr. Part No. EVAL-AD5110SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5110 Digital Potentiometer

The Evaluation Board for AD5110 Digital Potentiometers is well suited for battery-powered applications and other applications that offer guaranteed low resistor tolerance errors of ±8% and high bandwidth while allowing up to ±6 mA current density in the A, B and W pins. The evaluation board can operate in single-supply mode 2.3 V to 5.5 V and incorporates an internal power supply from the USB. The I2C-compatible digital interface is versatile in enabling read back of the wiper register and EEPROM content which contain the resistor tolerance, providing an end-to-end tolerance accuracy of 0.1%.
Package contents include;
EVAL-AD110SDZ evaluation board
Self-installing software that allows users to control the board and exercise all functions of the device, an electronic version of the AD5110 data sheet and an ellectronic version of the UG-322 guide.

Full featured evaluation board
Resistor tolerance error stored in EEMEM
Several test circuits
Various ac / dc input signals
PC control via a separately purchased system demonstration platform
PC control software

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Featured Device AD5110
Kit Classification Evaluation Board
Discontinued product
Related Products
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screensConnects to any PC USB portSelf-contained evaluation systemTest points for easy access to signalsTouch screen ...
The AD7746 is a high resolution, two channel, ...
Description:
The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter. It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.The fully featured Evaluation Board is computer software operated ...
The Thumbstick click add-on board is perfect for ...
Description:
The Thumbstick click add-on board is perfect for designs where an analog thumb joystick is required, such as gaming consoles.Features & Benefits of the Thumbstick click•mikroBUS™ pinout standard•MCP3204 12-bit A/D converter•Dual axis joystick unit with spring return and push-button•2 ...
Click accessory modules for use with MikroElektronika mikroBUS™ ...
Description:
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. Rotary click boards are perfect for adding control knobs to your audio/video applications. The boards use an Alps EC12D 15-pulse incremental rotary encoder which is surrounded by a ring ...