- RS Stock No.:
- 761-4899
- Mfr. Part No.:
- LM25069PMME-2/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-4899
- Mfr. Part No.:
- LM25069PMME-2/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 17 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.9 V |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |