- RS Stock No.:
- 219-4451
- Mfr. Part No.:
- DSF 0805IS
- Brand:
- PREVOST
- RS Stock No.:
- 219-4451
- Mfr. Part No.:
- DSF 0805IS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 8 ´ 11 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: Yes
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 650L/min
Operating Temperature Range: -15°C → +40°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 650L/min
Operating Temperature Range: -15°C → +40°C
Specifications
Attribute | Value |
---|---|
Hose Length | 5m |
Hose Inner Diameter | 8mm |
Hose Outer Diameter | 11mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Outlet Connection | 1/4 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 650L/min |
Related links
- Parker BSP 1 Hydraulic Suction Strainer 125μm filtration
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- PREVOST 5m Air Compressor Hose 18mm Ext Dia., ISO 6150 B Profile
- PREVOST 1 in G 19x28mm Hose Reel 10 bar 20m Length, Wall Mounting
- CEJN Wall Mounted 10m Air Hose Reel 16mm Outer Diameter
- PREVOST 5m Air Compressor Hose 18mm Ext Dia., British Profile
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter,...
- PREVOST 5m Air Compressor Hose 18mm Ext Dia., ARO 210 Profile