PREVOST 8x11mm Hose Reel 12 bar 5m Length, Wall Mounting
- RS Stock No.:
- 219-4449
- Mfr. Part No.:
- DSF 0805CS
- Manufacturer:
- PREVOST
View all Hose Reels
On back order for despatch 30/01/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
Was $445.55
You pay
$401.00
(exc. GST)
$441.10
(inc. GST)
units | Per unit |
1 + | $401.00 |
- RS Stock No.:
- 219-4449
- Mfr. Part No.:
- DSF 0805CS
- Manufacturer:
- PREVOST
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 8 ´ 11 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
It has operating temperature in between-15°C to +40°C
Specifications
Attribute | Value |
Hose Inner Diameter | 8x11mm |
Hose Included | Yes |
Hose Length | 5m |
Maximum Working Pressure | 12 bar |
Mounting | Wall Mounting |