PREVOST Wall Mounted 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 833L/min Flow Rate
- RS Stock No.:
- 219-4446
- Mfr. Part No.:
- DRFB 1010IS
- Brand:
- PREVOST
- RS Stock No.:
- 219-4446
- Mfr. Part No.:
- DRFB 1010IS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 10 ´ 14 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: Yes
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 833L/min
Operating Temperature Range: -15°C → +65°C
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 833L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 14mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Outlet Connection | 3/8 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 833L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter,...
- Facom 15m Air Hose Reel, 10mm Inner Diameter
- PREVOST Wall Mounted 3m Air Hose Reel 14mm Outer Diameter,...
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter,...
- PREVOST Wall Mounted 10m Air Hose Reel 17mm Outer Diameter,...
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter,...