- RS Stock No.:
- 219-4440
- Mfr. Part No.:
- DRFB 0812CS
- Brand:
- PREVOST
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$773.92
(exc. GST)
$851.31
(inc. GST)
Units | Per unit |
1 + | $773.92 |
- RS Stock No.:
- 219-4440
- Mfr. Part No.:
- DRFB 0812CS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 8 ´ 12 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: Yes
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 12m |
Hose Inner Diameter | 8mm |
Hose Outer Diameter | 12mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Retraction Operation | Spring Return |
Coupling Type | CSI 06 |
Flow Rate | 800L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter,...
- Facom 15m Air Hose Reel, 10mm Inner Diameter
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter,...
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter,...