PREVOST Free Standing 25m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 600L/min Flow Rate
- RS Stock No.:
- 219-4426
- Mfr. Part No.:
- DMP 1025IS
- Brand:
- PREVOST
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$839.08
(exc. GST)
$922.99
(inc. GST)
Units | Per unit |
1 + | $839.08 |
- RS Stock No.:
- 219-4426
- Mfr. Part No.:
- DMP 1025IS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 10 ´ 14 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: No
Fluid: Air
Inlet Hose: 2 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 600L/min
Operating Temperature Range: -4°C → +70°C
Fluid: Air
Inlet Hose: 2 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 600L/min
Operating Temperature Range: -4°C → +70°C
Specifications
Attribute | Value |
---|---|
Hose Length | 25m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 14mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Free Standing |
Inlet Connection | 3/8 in G Male |
Outlet Connection | 3/8 in G Male |
Retraction Operation | Manual |
Coupling Type | ISI 06 |
Flow Rate | 600L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- SAM Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- Facom 15m Air Hose Reel, 10mm Inner Diameter