PREVOST 10x17mm Hose Reel 12 bar 15m Length, Wall Mounting
- RS Stock No.:
- 219-4417
- Mfr. Part No.:
- DMO 1020CS
- Manufacturer:
- PREVOST
View all Hose Reels
On back order for despatch 27/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,395.24
(exc. GST)
$1,534.76
(inc. GST)
units | Per unit |
1 + | $1,395.24 |
- RS Stock No.:
- 219-4417
- Mfr. Part No.:
- DMO 1020CS
- Manufacturer:
- PREVOST
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels has 10 ´ 17 mm hose diameter. It has 12 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
It has operating temperature in between -15°C to +40°C
Specifications
Attribute | Value |
Hose Inner Diameter | 10x17mm |
Hose Included | Yes |
Hose Length | 15m |
Maximum Working Pressure | 12 bar |
Mounting | Wall Mounting |