PREVOST Wall Mounted 25m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 219-4381
- Mfr. Part No.:
- DGO 1025IS
- Brand:
- PREVOST
- RS Stock No.:
- 219-4381
- Mfr. Part No.:
- DGO 1025IS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost DGO hose reels used for compressed air. It has 10 ´ 17 mm hose diameter. It has 16 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
Swivel Bracket: DGO PIV2
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 25m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 17mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 3/8 in G Female |
Outlet Connection | 3/8 in G Female |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 500L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- PREVOST Wall Mounted 25m Air Hose Reel 23mm Outer Diameter,...
- Facom 15m Air Hose Reel, 10mm Inner Diameter
- PREVOST Free Standing 25m Air Hose Reel 14mm Outer Diameter,...