PREVOST Wall Mounted 25m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 219-4380
- Mfr. Part No.:
- DGO 1025CS
- Brand:
- PREVOST
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,099.52
(exc. GST)
$2,309.47
(inc. GST)
Units | Per unit |
1 + | $2,099.52 |
- RS Stock No.:
- 219-4380
- Mfr. Part No.:
- DGO 1025CS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost DGO hose reels used for compressed air. It has 10 ´ 17 mm hose diameter. It has 16 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
Swivel Bracket: DGO PIV2
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 25m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 17mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 3/8 in G Female |
Retraction Operation | Spring Return |
Coupling Type | CSI 06 |
Flow Rate | 500L/min |
Related links
- Parker BSP 1 Hydraulic Suction Strainer 125μm filtration
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- PREVOST Wall Mounted 5m Air Hose Reel 11mm Outer Diameter,...
- PREVOST 1 in G 19x28mm Hose Reel 10 bar 20m Length, Wall Mounting
- CEJN Wall Mounted 10m Air Hose Reel 16mm Outer Diameter
- PREVOST 5m Air Compressor Hose 18mm Ext Dia., British Profile
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter,...
- CEJN Wall Mounted 7m Air Hose Reel 12mm Outer Diameter