PREVOST Wall Mounted 10m Air Hose Reel, 13mm Inner Diameter, 20mm Outer Diameter, 1800L/min Flow Rate
- RS Stock No.:
- 219-4376
- Mfr. Part No.:
- DGF 1310IS
- Brand:
- PREVOST
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,870.74
(exc. GST)
$2,057.81
(inc. GST)
Units | Per unit |
1 + | $1,870.74 |
- RS Stock No.:
- 219-4376
- Mfr. Part No.:
- DGF 1310IS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost DGF Large-sized unit has wide range of flow rates. It has 13 ´ 20 mm hose diameter. It has 12 bar pressure.
Swivel Bracket: DGF PIV
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 1800L/min
Operating Temperature Range: -15°C → +40°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 1800L/min
Operating Temperature Range: -15°C → +40°C
Specifications
Attribute | Value |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 13mm |
Hose Outer Diameter | 20mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 1/2 in G Male |
Outlet Connection | 1/2 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 08 |
Flow Rate | 1800L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- SAM Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- Facom 15m Air Hose Reel, 10mm Inner Diameter