- RS Stock No.:
- 219-4363
- Mfr. Part No.:
- DGF 0810CS
- Brand:
- PREVOST
- RS Stock No.:
- 219-4363
- Mfr. Part No.:
- DGF 0810CS
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost DGF Large-sized unit has wide range of flow rates. It has 8 ´ 14 mm hose diameter. It has 12 bar pressure.
Swivel Bracket: DGF PIV
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +40°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +40°C
Specifications
Attribute | Value |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 8mm |
Hose Outer Diameter | 14mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 3/8 in G Female |
Retraction Operation | Spring Return |
Coupling Type | CSI 06 |
Flow Rate | 500L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- PREVOST Wall Mounted 25m Air Hose Reel 17mm Outer Diameter,...
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter,...
- Facom 15m Air Hose Reel, 10mm Inner Diameter