PREVOST Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 800L/min Flow Rate
- RS Stock No.:
- 175-7226
- Mfr. Part No.:
- DRF 1015N
- Brand:
- PREVOST
- RS Stock No.:
- 175-7226
- Mfr. Part No.:
- DRF 1015N
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
Product Details
Prevost Hose Reel
The Prevost hose reel is a 3/8in G hose reel with a maximum working pressure of 12bar. The hose is made of rubber material and it has 10mm inner diameter, 14mm outer diameter, and 15m hose length.
Features and Benefits
Air flow at 7 bars : 700 L/min
Metal drum closed type
Operating temperature range between -15°C and 45°C
Wall mounting
Metal drum closed type
Operating temperature range between -15°C and 45°C
Wall mounting
Applications
Commercial and residential building
Factory
Factory
Swivel Bracket: Yes
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 15m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 17mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Outlet Connection | 3/8 in BSP Male |
Retraction Operation | Spring Return |
Flow Rate | 800L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter,...
- Facom 15m Air Hose Reel, 10mm Inner Diameter
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter,...