- RS Stock No.:
- 413-9348
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-9348
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Spiral Wrap Hose Protector
Rigid PVC spiral
Protection of oil dynamic hoses, wrapping of groups of hoses where lead-outs may be taken between turns and protection of electrical wires
Good resistance to atmospheric agents, Abrasion and crush resistance
Length 20m
Temperature rating -10 to 60°C
Protection of oil dynamic hoses, wrapping of groups of hoses where lead-outs may be taken between turns and protection of electrical wires
Good resistance to atmospheric agents, Abrasion and crush resistance
Length 20m
Temperature rating -10 to 60°C
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 5/8 to 3/4in |
Material | PVC-U |
Inner Diameter | 27mm |
Outer Diameter | 32mm |
Length | 20m |
Maximum Compatible Hose Size | 3/4in |
Minimum Compatible Hose Size | 5/8in |