- RS Stock No.:
- 186-0586
- Brand:
- RS PRO
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$527.54
(exc. GST)
$580.29
(inc. GST)
Units | Per unit |
1 + | $527.54 |
- RS Stock No.:
- 186-0586
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed to protect all types of hydraulic and pneumatic hoses and cables. This cost-effective cover protects against shocks, abrasion and deterioration, helping reduce your equipment downtime and keeping maintenance costs to a minimum. SpiralFlex spiral wrapping can easily be added to existing or new hydraulic or pneumatic assemblies without the use of any tools. Comes in handy recyclable dispensing cartons for ease of use.
Easy to use with singular hose, bundle of hoses, cables and multi-lines
Manufactured with smooth round edges and surfaces in order to prevent damage to hose assemblies or equipment during use and mounting
Suitable for a wide temperature range -40°C to +138°C and for use with all hydraulic fluids including glycol and phosphate based products
Applications
Automotive
Trailer manufacture
Manufactured with smooth round edges and surfaces in order to prevent damage to hose assemblies or equipment during use and mounting
Suitable for a wide temperature range -40°C to +138°C and for use with all hydraulic fluids including glycol and phosphate based products
Applications
Automotive
Trailer manufacture
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 19 → 23mm |
Inner Diameter | 20mm |
Outer Diameter | 23mm |
Length | 50m |
Maximum Compatible Hose Size | 23mm |
Minimum Compatible Hose Size | 19mm |