- RS Stock No.:
- 914-5553
- Brand:
- RS PRO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$299.17
(exc. GST)
$329.09
(inc. GST)
Units | Per unit |
1 + | $299.17 |
- RS Stock No.:
- 914-5553
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 20 m Long Black Hose Pipe, Automotive, Heater Hose and Hot Water Applications, 25 mm Inner Diam.
Need a flexible and robust rubber hose that's straightforward to install? This RS PRO black hose pipe can be connected quickly using standard hose fittings.
The high-tensile synthetic-reinforced core makes it suitable for use at temperatures as low as -40°C or as high as +120°C. This hose gives you the durability needed for use on your hot water, heating or automotive applications. It's made from synthetic rubber thats resistant to heat and weather, making it suitable for indoor and outdoor use. The black hose pipe has a 25 mm inner diameter and a length of 20 metres. It has a safe working pressure of 10 bar and burst pressure of 30 bar.
Part of the RS PRO range, this hose is SAEJ20R3 compliant, so its safe for use with oil and coolants without degrading. Irrigation systems, refrigeration units and engine-coolant lines often use this type of hose.
The high-tensile synthetic-reinforced core makes it suitable for use at temperatures as low as -40°C or as high as +120°C. This hose gives you the durability needed for use on your hot water, heating or automotive applications. It's made from synthetic rubber thats resistant to heat and weather, making it suitable for indoor and outdoor use. The black hose pipe has a 25 mm inner diameter and a length of 20 metres. It has a safe working pressure of 10 bar and burst pressure of 30 bar.
Part of the RS PRO range, this hose is SAEJ20R3 compliant, so its safe for use with oil and coolants without degrading. Irrigation systems, refrigeration units and engine-coolant lines often use this type of hose.
Features and Benefits
Suitable for temperatures from -40°C up to +120°C
Made from synthetic EPDM (ethylene propylene diene monomer) rubber
High-tensile synthetic-reinforced core
Reel length of 20 m
Inner diameter of 25 mm
10 bar working pressure and 30 bar burst pressure
SAEJ20R3 compliant for use with oil and coolants
Made from synthetic EPDM (ethylene propylene diene monomer) rubber
High-tensile synthetic-reinforced core
Reel length of 20 m
Inner diameter of 25 mm
10 bar working pressure and 30 bar burst pressure
SAEJ20R3 compliant for use with oil and coolants
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 34mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Industrial |
Standards Met | SAE J20 R3 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Colour | Black |
Length | 20m |
Reinforced | Yes |