- RS Stock No.:
- 146-7761
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.82
(exc. GST)
$101.00
(inc. GST)
Units | Per unit |
1 - 4 | $91.82 |
5 + | $75.57 |
- RS Stock No.:
- 146-7761
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Black, flexible welding hose for argon. For use in industrial argon-welding applications. Specially developed to prevent moisture from permeating into the hose from the outside. A very strong, non-porous weld is thus achieved
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6.3mm |
Outer Diameter | 13.3mm |
Material | EPDM, SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Welding |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Colour | Black |
Length | 25m |
Flexible | Yes |
Inner Material | EPDM |
Reinforced | Yes |
Outer Material | SBR |