- RS Stock No.:
- 146-7752
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$270.82
(exc. GST)
$297.90
(inc. GST)
Units | Per unit |
1 - 4 | $270.82 |
5 + | $222.88 |
- RS Stock No.:
- 146-7752
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Flexible, smooth, orange hose for liquefied petroleum gas (LPG),propane/butane, to EN 16436-1 Class 2. The hose is primarily for reassemblies of LPG applications. For use with barbecues, patio heaters, ravan installations and weed burners. The hose is DG-approved for sizes 6. 3 - 10. 0.The European Committee For Standardization has introduced new standards for LPG hoses: EN16436-1 2014
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 15mm |
Material | EPDM, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Gas |
Standards Met | EN 16436-1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Orange |
Length | 25m |
Flexible | Yes |
Reinforced | Yes |
Inner Material | NBR |
Outer Material | EPDM |
Related links
- Saint Gobain Versilon™ Nitrile Flexible Tube 8mm ID Black, 50m
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- RS PRO Hose Pipe 8mm ID Black, 25m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 10mm ID Red, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m