- RS Stock No.:
- 146-7748
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$976.93
(exc. GST)
$1,074.62
(inc. GST)
Units | Per unit |
1 - 4 | $976.93 |
5 + | $804.02 |
- RS Stock No.:
- 146-7748
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Black, flexible hose for fuel in automotive or engine application. High resistance to all above media and especially used in Car, Truck,Agricultural and Construction equipment vehicles for fuel injection systems. High temp hose with low permeation for Petrol at less than15g/m2/24hrs. Normally installed using crimped ferrules or petrol hose clips. Suitable for petrol, diesel, ethanol, gasoline, oxidized sour gas, oil and biodiesel. Intermittent Temperature: +150 °C
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 7.9mm |
Outer Diameter | 14.5mm |
Material | CPE, FKM, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Fuel & Oil |
Standards Met | SAE J30 R9 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |
Colour | Black |
Length | 25m |
Inner Material | FKM, NBR |
Flexible | Yes |
Outer Material | CPE |
Reinforced | Yes |
Bend Radius | 58mm |