- RS Stock No.:
- 146-7742
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-7742
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Specifications
Attribute | Value |
---|---|
Inner Diameter | 9.52mm |
Material | NBR, PVC |
Suitable Applications | Air |
Colour | Black |
Length | 20m |
Inner Material | NBR |
Outer Material | NBR, PVC |
Flexible | Yes |