- RS Stock No.:
- 146-7725
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$360.93
(exc. GST)
$397.02
(inc. GST)
Units | Per unit |
1 - 4 | $360.93 |
5 + | $297.05 |
- RS Stock No.:
- 146-7725
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO 25 m Long Black Hose Pipe, Air, Water Applications, Inner Diameter 9.5 mm
Need a flexible, hardwearing hose for air or water? This 25 m hose from RS PRO is both weather and ozone-resistant and makes a versatile choice that can handle most tasks. It's built from two layers of durable EDPM (ethylene propylene diene monomer) rubber, with the inner layer reinforced with high-strength synthetic textile yarn.
The hose can be used at temperatures down to -30°C and up to +140°C, so it can withstand extremes of both hot and cold. It can also be used at pressures up to 20 bar, making it suitable for use in even the most demanding industrial environments. It can be installed using hose clamps, plus a flushing head if required. General-purpose hoses of this type are used in a wide variety of settings, including workshops, factories and construction sites.
The hose can be used at temperatures down to -30°C and up to +140°C, so it can withstand extremes of both hot and cold. It can also be used at pressures up to 20 bar, making it suitable for use in even the most demanding industrial environments. It can be installed using hose clamps, plus a flushing head if required. General-purpose hoses of this type are used in a wide variety of settings, including workshops, factories and construction sites.
Features and Benefits
Black colour
Inner diameter of 9.5 mm
Length of 50 m
EPDM inner material
EPDM outer material
Suitable for both air and water applications
Inner diameter of 9.5 mm
Length of 50 m
EPDM inner material
EPDM outer material
Suitable for both air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 9.5mm |
Outer Diameter | 16.5mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +140°C |
Colour | Black |
Length | 25m |
Outer Material | EPDM |
Bend Radius | 50mm |
Inner Material | EPDM |