- RS Stock No.:
- 125-4043
- Mfr. Part No.:
- 150.0626.1
- Brand:
- Verderflex
- RS Stock No.:
- 125-4043
- Mfr. Part No.:
- 150.0626.1
- Brand:
- Verderflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Peristaltic Tubing
Verderflex produces a range of standard tubing to meet the requirements of the wide and varied applications of its tube pumps.
Features and Benefits
Excellent mechanical strength
Wide chemical resistance
Temperature range: +10°C to +85°C
Food grade meets FDA criteria
Can be autoclaved
Compatible with most CIP solutions and SIP
Product Application Information
For use with peristaltic pumps.
Verderflex Peristaltic Pumps
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 10.4mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Verderprene |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +85°C |
Colour | Beige |
Length | 1m |
Food Grade | Yes |
Peristaltic Pump Compatible | Yes |