- RS Stock No.:
- 486-675
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$294.16
(exc. GST)
$323.58
(inc. GST)
Units | Per unit |
1 - 5 | $294.16 |
6 - 29 | $284.11 |
30 + | $233.83 |
- RS Stock No.:
- 486-675
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Oil Hose 3006
Black, flexible, anti-static compound pressure hose for oil and oil based media. Suitable for diesel, paraffin and grease etc. Extremely hard wearing, weather and ozone resistant. Outer CR rubber coating is self extinguishing. Normally installed using hose clamps but screw fittings can also be used.
Oil hose
Ester reinforced
Anti-static
Self extinguishing outer CR rubber coating
Black outside and black inside
Antistatic
Ester reinforced
Anti-static
Self extinguishing outer CR rubber coating
Black outside and black inside
Antistatic
Note
CR = Polychloroprene (outer)
NBR = Nitrile Butyl Rubber (inner)
NBR = Nitrile Butyl Rubber (inner)
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 9.5mm |
Outer Diameter | 17.5mm |
Material | Chloroprene, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Fuel & Oil |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 25m |
Bend Radius | 30mm |
Inner Material | NBR |
Outer Material | CR |
Reinforced | Yes |