- RS Stock No.:
- 486-665
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$986.85
(exc. GST)
$1,085.53
(inc. GST)
Units | Per unit |
1 - 4 | $986.85 |
5 - 24 | $972.12 |
25 + | $800.06 |
- RS Stock No.:
- 486-665
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO 20 m Long Blue Hose Pipe, Hot Water Applications, 25 mm Inner Diameter
Use this RS PRO flexible hose pipe for a range of industrial and domestic cleaning jobs. It's reinforced with polyester to ensure it's able to withstand hot water and high pressures without rupturing.
Thanks to the hose's ethylene propylene diene monomer (EPDM) rubber material, it's highly durable and suitable for use in harsh indoor and outdoor environments. This makes it a good choice for spraying water on surfaces such as cars, floors and kitchen walls. The hose is also easy to set up as it's compatible with standard hose clamps and fittings.
This hose pipe meets US FDA (Food and Drug Administration) standards, so it's safe to use in the food industry. It's suitable for a range of applications, including irrigation systems, dairies and automobile cleaning applications.
Thanks to the hose's ethylene propylene diene monomer (EPDM) rubber material, it's highly durable and suitable for use in harsh indoor and outdoor environments. This makes it a good choice for spraying water on surfaces such as cars, floors and kitchen walls. The hose is also easy to set up as it's compatible with standard hose clamps and fittings.
This hose pipe meets US FDA (Food and Drug Administration) standards, so it's safe to use in the food industry. It's suitable for a range of applications, including irrigation systems, dairies and automobile cleaning applications.
Features and Benefits
- Blue colour
- Inner diameter of 25 mm
- Length of 20 m
- EPDM (ethylene propylene diene monomer) inner and outer material
- Suitable for hot water
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 39mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Food |
Standards Met | FDA |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Colour | Blue |
Length | 20m |
Outer Material | EPDM |
Inner Material | EPDM |
Reinforced | Yes |
Flexible | Yes |