- RS Stock No.:
- 486-643
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$333.79
(exc. GST)
$367.17
(inc. GST)
Units | Per unit |
1 - 5 | $333.79 |
6 - 29 | $326.87 |
30 + | $269.01 |
- RS Stock No.:
- 486-643
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
RS PRO Grey Hose Pipe for Air and Water Applications, 25 m Long, 12.7 mm Inner Diameter
This RS PRO flexible hose pipe is a reliable choice for industrial and domestic cleaning jobs. It's designed for transferring both hot and cold water or for connecting compressed air to drills, sanders and other pneumatic equipment.
It's made of EPDM (ethylene propylene diene monomer) rubber material, so it's strong enough to withstand repeated use in outdoor and indoor environments. It's also reinforced with polyester and has a smooth inner lining to ensure it's able to withstand high pressures without rupturing.
This hose pipe is commonly used for flushing or cleaning tanks in factory settings. It meets ISO 1403:1995 (International Organisation for Standardisation) requirements for general-purpose rubber hoses, so it's safe for use with non-potable fluids.
It's made of EPDM (ethylene propylene diene monomer) rubber material, so it's strong enough to withstand repeated use in outdoor and indoor environments. It's also reinforced with polyester and has a smooth inner lining to ensure it's able to withstand high pressures without rupturing.
This hose pipe is commonly used for flushing or cleaning tanks in factory settings. It meets ISO 1403:1995 (International Organisation for Standardisation) requirements for general-purpose rubber hoses, so it's safe for use with non-potable fluids.
Features and Benefits
- Grey colour
- Inner diameter of 12.7 mm
- EPDM (ethylene propylene diene monomer) inner and outer material
- Length of 25 m
- Suitable for air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.7mm |
Outer Diameter | 21.5mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 25 bar |
Suitable Applications | Air, Water |
Standards Met | ISO 1403 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Grey |
Length | 25m |
Bend Radius | 75mm |
Inner Material | EPDM |
Reinforced | Yes |
Outer Material | EPDM |