- RS Stock No.:
- 486-637
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$304.21
(exc. GST)
$334.63
(inc. GST)
Units | Per unit |
1 - 5 | $304.21 |
6 - 29 | $300.32 |
30 + | $247.16 |
- RS Stock No.:
- 486-637
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
RS PRO Fuel, Oil and Grease Hose, 25m
A black oil hose designed for conveying flammable liquids including diesel, oil and paraffin. The hose is constructed with a Nitrile Butyl Rubber (NBR) inner layer and a self extinguishing Chloroprene outer layer.
Highly flexible and antistatic the oil and fuel hose is easy to manipulate and feed through small spaces and engine components without damage.
The hardwearing Chloroprene features Polyester reinforcement for protection from crushing and damage and is highly resistant to weathering and harsh environmental conditions. Ideal for use in a wide range of applications with oil and oil based media and commonly found in boat and car engines.
Highly flexible and antistatic the oil and fuel hose is easy to manipulate and feed through small spaces and engine components without damage.
The hardwearing Chloroprene features Polyester reinforcement for protection from crushing and damage and is highly resistant to weathering and harsh environmental conditions. Ideal for use in a wide range of applications with oil and oil based media and commonly found in boat and car engines.
Features and Benefits
Oil, fuel and grease hose
Chloroprene outer layer
NBR inner layer
Polyester reinforcement
Ozone resistant
Anti-static
Resistant to temperature extremes and weathering
Working Temperature -40°C to 100°C
25m in length
Chloroprene outer layer
NBR inner layer
Polyester reinforcement
Ozone resistant
Anti-static
Resistant to temperature extremes and weathering
Working Temperature -40°C to 100°C
25m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.7mm |
Outer Diameter | 21.5mm |
Material | Chloroprene, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Fuel & Oil |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 25m |
Outer Material | CR |
Flexible | Yes |
Inner Material | NBR |
Reinforced | Yes |
Bend Radius | 50mm |