- RS Stock No.:
- 486-564
- Brand:
- RS PRO
- RS Stock No.:
- 486-564
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Yellow Hose Pipe for Air and Water Applications, 25 m Long, 20 mm Inner Diameter
Choose this tough and durable hose from RS PRO for transferring air or water. You can use it for wash-downs or to supply compressed air to pneumatic machinery, such as a sander or drill. It's often used in industrial settings, such as mines and quarries.
The sturdy hose is reinforced with polyester for high levels of robustness, so you can pull it over rocks or stones with little risk of it tearing. This pipe is suitable for outdoor use and is handy in shipyards to clean boats. It meets British Standards (BS 5118 Type 2) for compressed air rubber hoses, so it's safe to use in pneumatic applications with a pressure of up to 20 bar.
The sturdy hose is reinforced with polyester for high levels of robustness, so you can pull it over rocks or stones with little risk of it tearing. This pipe is suitable for outdoor use and is handy in shipyards to clean boats. It meets British Standards (BS 5118 Type 2) for compressed air rubber hoses, so it's safe to use in pneumatic applications with a pressure of up to 20 bar.
Features and Benefits
Yellow colour
Inner diameter of 20 mm
Length of 25 m
Natural rubber and SBR (styrene-butadiene rubber) inner material
EPDM (ethylene propylene diene monomer) outer material
Suitable for air and water
Inner diameter of 20 mm
Length of 25 m
Natural rubber and SBR (styrene-butadiene rubber) inner material
EPDM (ethylene propylene diene monomer) outer material
Suitable for air and water
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 20mm |
Outer Diameter | 30mm |
Material | EPDM, SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Standards Met | BS 5118 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Colour | Yellow |
Length | 25m |
Outer Material | EPDM |
Inner Material | Natural Rubber, SBR |
Bend Radius | 230mm |
Reinforced | Yes |