- RS Stock No.:
- 486-546
- Brand:
- RS PRO
On back order for despatch 24/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,201.53
(exc. GST)
$1,321.68
(inc. GST)
Units | Per unit |
1 - 4 | $1,201.53 |
5 - 24 | $1,175.87 |
25 + | $967.74 |
- RS Stock No.:
- 486-546
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Steam Hose 7 Bar 1161
Black wrapped hose designed for low pressure steam and hot water.
Steam Hose (7 bar)
Polyester reinforced
Black/white line outside and Black inside
Not antistatic
Polyester reinforced
Black/white line outside and Black inside
Not antistatic
Note
EPDM = Ethylene Propylene Diene Monomer
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 33bar and safety factor is 3.15:1.
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 33bar and safety factor is 3.15:1.
Warning
When used for steam it is recommended that one hose end remains open
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 39.5mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Steam |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +170°C |
Colour | Black |
Length | 20m |
Outer Material | EPDM |
Bend Radius | 250mm |
Reinforced | Yes |
Inner Material | EPDM |