- RS Stock No.:
- 486-520
- Brand:
- RS PRO
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$974.69
(exc. GST)
$1,072.16
(inc. GST)
Units | Per unit |
1 - 4 | $974.69 |
5 - 24 | $953.87 |
25 + | $785.04 |
- RS Stock No.:
- 486-520
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO Black Hose Pipe for Diesel, Oil and Paraffin, 25 m Long, 25.4 mm Inner Diameter
This black hose from RS PRO is used for conveying flammable liquids from one location to another. It can handle diesel, oil and paraffin. You'll find a pipe like this in motor car engines and diesel-powered boats.
The outer coating on the hose is self-extinguishable, which reduces the risk of it being a fire hazard. It's highly flexible, so it's easily manipulated through small areas or around components in a car engine. The hardwearing hose is resistant to weathering and stands up extremely well to harsh environmental conditions.
A pipe like this is handy to keep in a workshop for machinery engine repairs. It's supplied on a roll in lengths of 25 m and can be cut to the size you need.
The outer coating on the hose is self-extinguishable, which reduces the risk of it being a fire hazard. It's highly flexible, so it's easily manipulated through small areas or around components in a car engine. The hardwearing hose is resistant to weathering and stands up extremely well to harsh environmental conditions.
A pipe like this is handy to keep in a workshop for machinery engine repairs. It's supplied on a roll in lengths of 25 m and can be cut to the size you need.
Features and Benefits
Black colour
Inner diameter of 25.4 mm
NBR (nitrile butyl rubber) inner material
CR (polychloroprene) outer material
Length of 25 m
Suitable for diesel, oil and paraffin
Inner diameter of 25.4 mm
NBR (nitrile butyl rubber) inner material
CR (polychloroprene) outer material
Length of 25 m
Suitable for diesel, oil and paraffin
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25.4mm |
Outer Diameter | 36.2mm |
Material | Chloroprene, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 15 bar |
Suitable Applications | Fuel & Oil |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 25m |
Inner Material | NBR |
Bend Radius | 120mm |
Reinforced | Yes |
Outer Material | CR |