- RS Stock No.:
- 486-518
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$166.39
(exc. GST)
$183.03
(inc. GST)
Units | Per unit |
1 - 5 | $166.39 |
6 - 29 | $162.90 |
30 + | $134.06 |
- RS Stock No.:
- 486-518
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Acetylene Gas Welding Hose 2801
Lightweight flexible smooth red hose primarily for acetylene. For use with industrial autogenic welding equipment, usually together with blue oxygen hose. Also ideal for natural gas and air.
Welding hose - acetylene
Ester reinforcement
Suitable for acetylene, natural gas and air
Red outside and black inside
Not antistatic
Ester reinforcement
Suitable for acetylene, natural gas and air
Red outside and black inside
Not antistatic
Note
EPDM = Ethylene Propylene Diene Monomer (outer and Inner)
Standards
Meets requirements of EN 559:2003
Approvals
EN559:2003
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6.3mm |
Outer Diameter | 13.3mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Welding |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Red |
Length | 25m |
Bend Radius | 63mm |
Outer Material | EPDM |
Reinforced | Yes |
Inner Material | EPDM |