- RS Stock No.:
- 486-473
- Brand:
- RS PRO
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$165.20
(exc. GST)
$181.72
(inc. GST)
Units | Per unit |
1 - 5 | $165.20 |
6 - 29 | $161.74 |
30 + | $133.10 |
- RS Stock No.:
- 486-473
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Oxygen Gas Welding Hose 2802
Lightweight flexible smooth blue hose for oxygen natural gas and air. For use with industrial autogenic welding equipment. Also ideal for natural gas and air.
Welding hose - oxygen
PVA reinforcement
Blue outside and black inside
Not antistatic
PVA reinforcement
Blue outside and black inside
Not antistatic
Note
EPDM = Ethylene Propylene Diene Monomer (outer), SBR = Styrene Butadiene Rubber (inner)
Standards
Meets requirements of EN 559:2003
Approvals
EN559
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6.3mm |
Outer Diameter | 13.3mm |
Material | EPDM, SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Welding |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Blue |
Length | 25m |
Outer Material | EPDM |
Bend Radius | 63mm |
Flexible | Yes |
Inner Material | EPDM, SBR |