- RS Stock No.:
- 436-386
- Brand:
- RS PRO
- RS Stock No.:
- 436-386
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
'O' Hose Clips
The RS Pro range of double ear O clips come in a range of sizes starting with 5mm minimum diameter to 27mm maximum diameter, starting from a 6mm bandwidth to 10mm.
Features & Benefits
Can be used on small hoses in the absence of a screw clip mechanism
One-piece design gives positive clamping action
Rounded band edges prevent damage to hoses
Tamper-proof to provide extra security
Features & Benefits
Sometimes referred to as jubilee clips, o clips are designed for clamping onto tubes such as hoses. They can be used to secure connections to hoses.
Double ear clip often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
Also suitable for low-pressure hydraulic applications
Double ear clip often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
Also suitable for low-pressure hydraulic applications
How to install O Clips
Can be used on small hoses in the absence of a screw clip mechanism.
1 piece design gives positive clamping action
Rounded band edges prevent damage to hoses
Tamper proof provide extra security
1 piece design gives positive clamping action
Rounded band edges prevent damage to hoses
Tamper proof provide extra security
Typical Applications
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cable
Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
Also suitable for low-pressure hydraulic applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cable
Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
Also suitable for low-pressure hydraulic applications
Note
Requires closing pincers to install and remove. Both standard closing and side closing pincers can be used or alternatively cable cutters as a matter of course.
To install close one ear fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to ear is limited.
We also have a range of O Clips available in Stainless Steel and a 200-piece Zinc Plated Steel kit.
To install close one ear fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to ear is limited.
We also have a range of O Clips available in Stainless Steel and a 200-piece Zinc Plated Steel kit.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 7 → 9mm |
Clip Type | O Clip |
Material | Steel |
Inside Diameter Minimum | 7mm |
Inside Diameter Maximum | 9mm |
Band Width | 7mm |
Related links
- Jubilee Stainless Steel 304 Slotted Hex Mini Fuel Clip 9.1mm Band...
- RS PRO Steel O Clip 23 → 27mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...
- Jubilee Stainless Steel O Clip 7 → 9mm ID
- Jubilee Mild Steel O Clip 7 → 9mm ID
- RS PRO Stainless Steel O Clip 7 → 9mm ID
- Igus ESTM-BB1-P12-B180-ES Pillow Block Bearing -, 9mm ID
- JCS Hi-Torque Steel Slotted Hex Bolt Drive 7 → 9mm ID