- RS Stock No.:
- 764-2727
- Mfr. Part No.:
- PLCD130-04
- Brand:
- Colder Products
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$36.09
(exc. GST)
$39.70
(inc. GST)
Units | Per unit |
1 - 4 | $36.09 |
5 + | $29.70 |
- RS Stock No.:
- 764-2727
- Mfr. Part No.:
- PLCD130-04
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount - Ferruleless Coupling
In-line, polytube fitting coupling with stainless steel spring, pin and latch, Acetal body and Buna-N seal. The coupling suits one-hand operation, fast installation, and provides a reliable connection and fewer leak points.
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 4.3mm |
Thread Size | 1/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | PTF |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector Hose Liner 3in ID
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector PTF 3/8in 6.4mm ID, 8.3 bar
- Colder Products Hose Connector PTF 8mm 6mm ID, 8.3 bar