- RS Stock No.:
- 764-2724
- Mfr. Part No.:
- PLC230-04
- Brand:
- Colder Products
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$14.31
(exc. GST)
$15.74
(inc. GST)
Units | Per unit |
1 + | $14.31 |
- RS Stock No.:
- 764-2724
- Mfr. Part No.:
- PLC230-04
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert Elbow Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Elbow |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- Colder Products Hose Connector PTF 1/4in 4.3mm ID, 8.3 bar
- RS PRO Hose Connector 148.4 bar
- Colder Products Hose Connector 4.2 bar
- Colder Products Hose Connector NPT 1/4in, 8.3 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar
- Colder Products Hose Connector 8.6 bar