- RS Stock No.:
- 764-2715
- Mfr. Part No.:
- PLC220-05
- Brand:
- Colder Products
16 In AU stock for next working day delivery
186 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.23
(exc. GST)
$7.95
(inc. GST)
Units | Per unit |
1 - 4 | $7.23 |
5 + | $6.50 |
- RS Stock No.:
- 764-2715
- Mfr. Part No.:
- PLC220-05
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert In-Line Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 5/16in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |