Straight Male Hose Coupling Coupling Insert - Non-Valved, Ferruleless Poly Tube Fitting, Acetal

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Coupling Insert In-Line Ferruleless Polytube Fitting

Ferruleless, polytube fitting coupling inserts, offering one-hand connection, stainless steel external spring, pin and latch, Acetal body and Buna-N seal.

Note

Not recommended for use with strong acids or caustic chemicals.

Specifications
Attribute Value
Hose Inner Diameter 6mm
Hose Outer Diameter 8mm
Coupling Connector Type Coupling Insert - Non-Valved, Ferruleless Poly Tube Fitting
Body Material Acetal
Coupling Gender Male
Coupling Connector Direction Straight
Series PLC
Maximum Working Pressure 8.3 bar
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 20.99
(exc. GST)
$ 23.09
(inc. GST)
units
Per unit
1 +
$20.99
Related Products
For a quick, tight and leakproof connection to ...
Description:
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools Cam female x hosetail.
Acid-proof stainless steel - AISI-316-L protects against corrosion ...
Description:
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with-stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperatures User-friendly connection and disconnection Original NITO stainless couplings are available in ...
NITO High Pressure Couplings are produced in materials ...
Description:
NITO High Pressure Couplings are produced in materials with exceptionally strong and safety locking mechanism, that prevents leakage and accidental triggering
NITO High Pressure Couplings are produced in materials ...
Description:
NITO High Pressure Couplings are produced in materials with exceptionally strong and safety locking mechanism, that prevents leakage and accidental triggering