- RS Stock No.:
- 764-0699
- Mfr. Part No.:
- PLC160-06
- Brand:
- Colder Products
111 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.12
(exc. GST)
$57.33
(inc. GST)
Units | Per unit |
1 - 4 | $52.12 |
5 + | $42.92 |
- RS Stock No.:
- 764-0699
- Mfr. Part No.:
- PLC160-06
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Body Panel Mount Hose Barb
These couplings cover a wide variety of applications and give assurance of a reliable connection.
One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks
Clicks When Connected
Fewer Leaks
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |