- RS Stock No.:
- 668-5281
- Mfr. Part No.:
- NS4D20006
- Brand:
- Colder Products
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.49
(exc. GST)
$52.24
(inc. GST)
Units | Per unit |
1 - 9 | $47.49 |
10 + | $44.27 |
- RS Stock No.:
- 668-5281
- Mfr. Part No.:
- NS4D20006
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert In-Line Ferruleless
CPC NS4 Non Spill Couplings
These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.
Non-spill valves built-in. Designed to cut off fluid supply on disconnection
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Threaded Coupling |
Body Material | PP |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- Sferaco Hose Connector Threaded Coupling 1/4in 1/4in ID, 25 bar
- RS PRO Hose Connector 148.4 bar
- Sferaco Hose Connector 25 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector 17.3 bar
- Colder Products Hose Connector PTF 3/8in 1/4in ID, 8.3 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar