- RS Stock No.:
- 536-3801
- Mfr. Part No.:
- IBF/150F-PG
- Brand:
- Snaplock
- RS Stock No.:
- 536-3801
- Mfr. Part No.:
- IBF/150F-PG
- Brand:
- Snaplock
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Female BSP
IBC S60x6 female thread to female BSP threaded coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | IBC Adaptor |
Body Material | PP |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Related links
- HE9TF Metal Channel 1m x 1-1/2in x 1-1/2in x 1/8in
- RS PRO Hose Connector 17 bar
- Square Aluminium Metal Tube 1m L 1 1/2in H, 10SWG Thickness
- RS PRO Hose Connector 7 bar
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/2in x Female G...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Aluminium Square Bar 1 1/2in H, 24in L
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID