- RS Stock No.:
- 536-3744
- Mfr. Part No.:
- IBF/200HT-PG
- Brand:
- Snaplock
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.14
(exc. GST)
$67.25
(inc. GST)
Units | Per unit |
1 - 5 | $61.14 |
6 - 24 | $59.87 |
25 + | $57.32 |
- RS Stock No.:
- 536-3744
- Mfr. Part No.:
- IBF/200HT-PG
- Brand:
- Snaplock
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hose Tail
IBC S60x6 female thread to hose tail coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | IBC Adaptor |
Body Material | PP |
Coupling Connector Direction | Straight |
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 2in x Female G 2in x...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Malleable Iron Fitting Tee, Female BSPP 2in to...
- Round Phosphor Bronze Metal Tube 1 1/2in ID 2in W, 1/2in Thickness
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Snaplock Hose Connector, Straight IBC Adaptor 2in 1in ID
- Snaplock Hose Connector BSP 2in 2in ID