- RS Stock No.:
- 536-3722
- Mfr. Part No.:
- IBF/125HT-PG
- Brand:
- Snaplock
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.05
(exc. GST)
$67.15
(inc. GST)
Units | Per unit |
1 - 5 | $61.05 |
6 - 24 | $58.62 |
25 + | $56.19 |
- RS Stock No.:
- 536-3722
- Mfr. Part No.:
- IBF/125HT-PG
- Brand:
- Snaplock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hose Tail
IBC S60x6 female thread to hose tail coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/4in |
Thread Size | 1-1/4in |
Hose Connector Type | IBC Adaptor |
Body Material | PP |
Coupling Connector Direction | Straight |
Related links
- RS PRO Stainless Steel Pipe Fitting Socket, Female G 1-1/4in x...
- RS PRO Aluminium Square Bar 1 1/4in H, 24in L
- RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT...
- RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT...
- Sferaco Hose Connector 25 bar
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/4in x Female G...
- Georg Fischer Galvanised Malleable Iron Fitting Socket, Female...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...