- RS Stock No.:
- 536-3700
- Mfr. Part No.:
- 200A-DIN-PG
- Brand:
- Snaplock
2 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$35.90
(exc. GST)
$39.49
(inc. GST)
Units | Per unit |
1 - 5 | $35.90 |
6 - 24 | $34.47 |
25 + | $33.01 |
- RS Stock No.:
- 536-3700
- Mfr. Part No.:
- 200A-DIN-PG
- Brand:
- Snaplock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Male Cam Coupling
IBC S60x6 female thread to male cam coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | IBC Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 2in x Female G 2in x...
- Georg Fischer Black Malleable Iron Fitting Tee, Female BSPP 2in to...
- Schneider Electric Surge Protector DIN Rail Mount
- Round Phosphor Bronze Metal Tube 1 1/2in ID 2in W, 1/2in Thickness
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Snaplock Hose Connector, Straight IBC Adaptor 2in 1in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1in 1in ID