- RS Stock No.:
- 536-3693
- Mfr. Part No.:
- 150A-DIN-PG
- Brand:
- Snaplock
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.95
(exc. GST)
$38.45
(inc. GST)
Units | Per unit |
1 - 5 | $34.95 |
6 - 24 | $34.24 |
25 + | $32.82 |
- RS Stock No.:
- 536-3693
- Mfr. Part No.:
- 150A-DIN-PG
- Brand:
- Snaplock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Male Cam Coupling
IBC S60x6 female thread to male cam coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | IBC Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- HE9TF Metal Channel 1m x 1-1/2in x 1-1/2in x 1/8in
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector 7 bar
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/2in x Female G...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID
- RS PRO Aluminium Square Bar 1 1/2in H, 24in L
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID