- RS Stock No.:
- 536-3687
- Mfr. Part No.:
- 100A-DIN-PG
- Brand:
- Snaplock
- RS Stock No.:
- 536-3687
- Mfr. Part No.:
- 100A-DIN-PG
- Brand:
- Snaplock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Male Cam Coupling
IBC S60x6 female thread to male cam coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | IBC Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- Aluminium Square Bar 1in H, 24in L
- Sferaco Hose Connector 10 bar
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in x...
- RS PRO Hose Connector BSP 1in 1in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID