- RS Stock No.:
- 457-9904
- Mfr. Part No.:
- 2281005
- Brand:
- Sferaco
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.68
(exc. GST)
$11.75
(inc. GST)
Units | Per unit |
1 - 49 | $10.68 |
50 - 99 | $10.27 |
100 + | $9.85 |
- RS Stock No.:
- 457-9904
- Mfr. Part No.:
- 2281005
- Brand:
- Sferaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Quick Connect Couplings
Brass quick connect couplings with a nitrile seal.
For water and compressed air.
Series 2280: Flanged, grooved quick connect coupling.
Series 2281: male quick connect coupling.
Series 2282: female quick connect coupling.
Coupling cap available under stock number
458-0005.
Spare seals are available separately, stock number 473-1146.
For water and compressed air.
Series 2280: Flanged, grooved quick connect coupling.
Series 2281: male quick connect coupling.
Series 2282: female quick connect coupling.
Coupling cap available under stock number
458-0005.
Spare seals are available separately, stock number 473-1146.
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |
Related links
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- Nito Hose Connector BSP 3/4in 3/4in ID
- Nito Hose Connector, Straight Nozzle 3/4in 3/4in ID
- RS PRO Stainless Steel Pipe Fitting Female G 3/4in x Female G...
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID