- RS Stock No.:
- 419-7401
- Brand:
- RS PRO
- RS Stock No.:
- 419-7401
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).
Plastic Push Fittings
Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 4mm |
Thread Size | 1/8in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Polyamide |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | R |
Related links
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector R 1/8in 6mm ID
- Nito Hose Connector Hose Tail Adaptor, R 1/8in 1/8in ID
- RS PRO Hose Connector 50 bar
- RS PRO Hose Connector R 1/4in 6mm ID
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- Nito Hose Connector Hose Tail Adaptor, R 1/2in 3/4in ID